
5342-0-57-15-35-27-10-0 | |
|---|---|
DigiKey Part Number | 54-5342-0-57-15-35-27-10-0TR-ND - Tape & Reel (TR) 54-5342-0-57-15-35-27-10-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5342-0-57-15-35-27-10-0 |
Description | RECEPTACLE WITH NO TAIL ON T&R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.026" (0.38mm ~ 0.66mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.095" (2.41mm) | |
Accepts Pin Diameter | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.051" (1.30mm) | |
Flange Diameter | 0.068" (1.73mm) | |
Tail Diameter | - | |
Socket Depth | 0.095" (2.41mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,62240 € | 15,56 € |
| 50 | 0,59260 € | 29,63 € |
| 100 | 0,56440 € | 56,44 € |
| 250 | 0,52896 € | 132,24 € |
| 500 | 0,50370 € | 251,85 € |
| 1.000 | 0,47964 € | 479,64 € |
| 2.500 | 0,44961 € | 1.124,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,42269 € | 2.536,14 € |
| 12.000 | 0,40253 € | 4.830,36 € |
| 18.000 | 0,39119 € | 7.041,42 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |


