
5155-0-00-34-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11431-ND |
Manufacturer | |
Manufacturer Product Number | 5155-0-00-34-00-00-03-0 |
Description | SKT PGA SOLDRTL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | 0.018" (0.46mm) Dia | |
Length - Above Flange | 0.060" (1.52mm) | |
Length - Below Flange | 0.130" (3.30mm) | |
Length - Overall | 0.240" (6.10mm) | |
Flange Diameter | 0.045" (1.14mm) | |
Mounting Hole Diameter | 0.026" (0.66mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,83520 € | 20,88 € |
| 50 | 0,79520 € | 39,76 € |
| 100 | 0,75720 € | 75,72 € |
| 250 | 0,70972 € | 177,43 € |
| 500 | 0,67582 € | 337,91 € |
| 1.000 | 0,64355 € | 643,55 € |
| 3.000 | 0,59556 € | 1.786,68 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |





