Image for 480-10-202-00-002000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

480-10-202-00-002000

DigiKey Part Number
54-480-10-202-00-002000-ND
Manufacturer
Manufacturer Product Number
480-10-202-00-002000
Description
STANDARD PIN HEADER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Solder Cup
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,71540 €485,77 €
Unit Price without VAT:9,71540 €
Unit Price with VAT:11,36702 €