
4485-0-51-15-25-27-10-0 | |
|---|---|
DigiKey Part Number | 54-4485-0-51-15-25-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4485-0-51-15-25-27-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.364" (9.25mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.064" (1.63mm) | |
Tail Diameter | - | |
Socket Depth | 0.075" (1.91mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16300 € | 21,63 € |
| 25 | 2,02760 € | 50,69 € |
| 50 | 1,93060 € | 96,53 € |
| 100 | 1,83840 € | 183,84 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 2,98350 € |

