
4485-0-51-15-21-27-10-0 | |
|---|---|
DigiKey Part Number | ED10651-ND |
Manufacturer | |
Manufacturer Product Number | 4485-0-51-15-21-27-10-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.364" (9.25mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.059" (1.50mm) | |
Flange Diameter | 0.064" (1.63mm) | |
Tail Diameter | - | |
Socket Depth | 0.186" (4.72mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,55320 € | 13,83 € |
| 50 | 0,52680 € | 26,34 € |
| 100 | 0,50150 € | 50,15 € |
| 250 | 0,47008 € | 117,52 € |
| 500 | 0,44760 € | 223,80 € |
| 1.000 | 0,42623 € | 426,23 € |
| 2.500 | 0,39954 € | 998,85 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |


