
4038-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-4038-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4038-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | 0.075" (1.91mm) Dia | |
Length - Above Flange | 0.200" (5.08mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.470" (11.94mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.081" (2.06mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,92700 € | 29,27 € |
| 25 | 2,74280 € | 68,57 € |
| 50 | 2,61200 € | 130,60 € |
| 100 | 2,48720 € | 248,72 € |
| 250 | 2,33144 € | 582,86 € |
| 500 | 2,22020 € | 1.110,10 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,02480 € |

