
380-10-126-10-003000 | |
|---|---|
DigiKey Part Number | 54-380-10-126-10-003000-ND |
Manufacturer | |
Manufacturer Product Number | 380-10-126-10-003000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,75000 € | 24,75 € |
| 14 | 20,54357 € | 287,61 € |
| 105 | 17,82162 € | 1.871,27 € |
| 504 | 15,95675 € | 8.042,20 € |
| Unit Price without VAT: | 24,75000 € |
|---|---|
| Unit Price with VAT: | 28,95750 € |





