
3303-2-14-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3303-214150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3303-2-14-15-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole, Right Angle Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole, Right Angle |
Series | Termination Swage |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Board Thickness 0.062" (1.57mm) |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End | Contact Finish Gold |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.082" (2.08mm) | Base Product Number |
Flange Diameter 0.070" (1.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,91040 € | 22,76 € |
| 50 | 0,86700 € | 43,35 € |
| 100 | 0,82550 € | 82,55 € |
| 250 | 0,77380 € | 193,45 € |
| 500 | 0,73684 € | 368,42 € |
| 1.000 | 0,70167 € | 701,67 € |
| 3.000 | 0,64934 € | 1.948,02 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |


