
3125-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3125-200150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3125-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.071" (1.80mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.062" (1.57mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Gold |
Length - Above Flange 0.150" (3.81mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.082" (2.08mm) | Base Product Number |
Length - Overall 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,80120 € | 20,03 € |
| 50 | 0,76300 € | 38,15 € |
| 100 | 0,72660 € | 72,66 € |
| 250 | 0,68100 € | 170,25 € |
| 500 | 0,64848 € | 324,24 € |
| 1.000 | 0,61751 € | 617,51 € |
| 3.000 | 0,57146 € | 1.714,38 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |


