
3110-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3110-200150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3110-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.062" (1.57mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.030" (0.76mm) Dia | Contact Finish Gold |
Length - Above Flange 0.150" (3.81mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.082" (2.08mm) | Base Product Number |
Length - Overall 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,58080 € | 14,52 € |
| 50 | 0,55280 € | 27,64 € |
| 100 | 0,52630 € | 52,63 € |
| 250 | 0,49332 € | 123,33 € |
| 500 | 0,46974 € | 234,87 € |
| 1.000 | 0,44730 € | 447,30 € |
| 3.000 | 0,41394 € | 1.241,82 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |





