
1656-0-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1656-0-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1656-0-57-15-00-00-03-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1656-0-57-15-00-00-03-0 |
Description | .156" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.156" (3.96mm) Dia, 0.025" (0.64mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,49280 € | 12,32 € |
| 50 | 0,46900 € | 23,45 € |
| 100 | 0,44650 € | 44,65 € |
| 250 | 0,41856 € | 104,64 € |
| 500 | 0,39856 € | 199,28 € |
| 1.000 | 0,37953 € | 379,53 € |
| 2.500 | 0,35577 € | 889,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,33019 € | 2.377,37 € |
| 14.400 | 0,31444 € | 4.527,94 € |
| 21.600 | 0,30558 € | 6.600,53 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |










