
1618-1-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1618-1-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1618-1-57-15-00-00-03-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1618-1-57-15-00-00-03-0 |
Description | .118" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.118" (2.99mm) Dia, 0.035" (0.89mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,68800 € | 17,20 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,62380 € | 62,38 € |
| 250 | 0,58468 € | 146,17 € |
| 500 | 0,55678 € | 278,39 € |
| 1.000 | 0,53019 € | 530,19 € |
| 2.500 | 0,49700 € | 1.242,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,46724 € | 2.803,44 € |
| 12.000 | 0,44496 € | 5.339,52 € |
| 18.000 | 0,43242 € | 7.783,56 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |


