Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593-0-57-15-00-00-03-0

DigiKey Part Number
54-1593-0-57-15-00-00-03-0TR-ND - Tape & Reel (TR)
54-1593-0-57-15-00-00-03-0CT-ND - Cut Tape (CT)
54-1593-0-57-15-00-00-03-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1593-0-57-15-00-00-03-0
Description
.093" DIAMETER TARGET DISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.093" (2.36mm) Dia, 0.025" (0.64mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,70600 €7,06 €
250,66160 €16,54 €
500,63000 €31,50 €
1000,59980 €59,98 €
2500,56224 €140,56 €
5000,53538 €267,69 €
1.0000,50981 €509,81 €
2.5000,47790 €1.194,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.2000,44354 €3.193,49 €
14.4000,42239 €6.082,42 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €