
1001-0-15-01-30-14-04-0 | |
|---|---|
DigiKey Part Number | 1001-015013014040-ND |
Manufacturer | |
Manufacturer Product Number | 1001-0-15-01-30-14-04-0 |
Description | CONN RECEPT PIN .015-.025" .125" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.146" (3.71mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,68920 € | 17,23 € |
| 50 | 0,65620 € | 32,81 € |
| 100 | 0,62490 € | 62,49 € |
| 250 | 0,58564 € | 146,41 € |
| 500 | 0,55770 € | 278,85 € |
| 1.000 | 0,53107 € | 531,07 € |
| 3.000 | 0,49146 € | 1.474,38 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

