Image for 0988-0-58-20-89-14-11-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988-0-58-20-89-14-11-0

DigiKey Part Number
54-0988-0-58-20-89-14-11-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0988-0-58-20-89-14-11-0
Description
STANDARD SPRING LOADED PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.330" (8.38mm)
Recommended Working Height
0.271" (6.88mm)
Minimum Working Height
0.212" (5.39mm)
Pad Layout Dimension
Circular - 0.093" (2.36mm)
Operating Force - Initial
25gf
Operating Force - Mid Compression
100gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
8.8A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.9001,62782 €6.348,50 €
Manufacturers Standard Package
Unit Price without VAT:1,62782 €
Unit Price with VAT:1,90455 €