Direct

0950-0-15-20-71-14-11-0 | |
|---|---|
DigiKey Part Number | ED90310-ND |
Manufacturer | |
Manufacturer Product Number | 0950-0-15-20-71-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.248" (6.30mm) | |
Recommended Working Height | 0.221" (5.61mm) | |
Minimum Working Height | 0.193" (4.90mm) | |
Pad Layout Dimension | Circular - 0.043" (1.09mm) (TH) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 50gf | |
Plunger Size | 0.019" (0.48mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |




