0665-0-15-15-30-14-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0665-0-15-15-30-14-10-0

DigiKey Part Number
0665-0-15-15-30-14-10-0-ND
Manufacturer
Manufacturer Product Number
0665-0-15-15-30-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.180" (4.57mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.061" (1.55mm)
Flange Diameter
0.078" (1.98mm)
Tail Diameter
-
Socket Depth
0.150" (3.81mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,98700 €9,87 €
250,92520 €23,13 €
500,88100 €44,05 €
1000,83880 €83,88 €
2500,78624 €196,56 €
5000,74868 €374,34 €
1.0000,71295 €712,95 €
3.0000,65979 €1.979,37 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,35720 €