
0374-0-67-80-42-27-10-0 | |
|---|---|
DigiKey Part Number | 54-0374-0-67-80-42-27-10-0TR-ND - Tape & Reel (TR) 54-0374-0-67-80-42-27-10-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0374-0-67-80-42-27-10-0 |
Description | RECEPTACLE WITH OFP SOLDER BARRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.059" ~ 0.063" (1.50mm ~ 1.60mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.165" (4.19mm) | |
Accepts Pin Diameter | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.079" (2.00mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.116" (2.95mm) | |
Tail Diameter | - | |
Socket Depth | 0.153" (3.89mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,12400 € | 28,10 € |
| 50 | 1,07000 € | 53,50 € |
| 100 | 1,01900 € | 101,90 € |
| 250 | 0,95512 € | 238,78 € |
| 500 | 0,90954 € | 454,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,83786 € | 1.340,58 € |
| 3.200 | 0,79790 € | 2.553,28 € |
| 4.800 | 0,77541 € | 3.721,97 € |
| 8.000 | 0,74799 € | 5.983,92 € |
| 11.200 | 0,73046 € | 8.181,15 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,64970 € |



