
0357-0-15-01-34-14-10-0 | |
|---|---|
DigiKey Part Number | 0357-015013414100-ND |
Manufacturer | |
Manufacturer Product Number | 0357-0-15-01-34-14-10-0 |
Description | CONN RECEPT PIN .032-.046" .140" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Knurled | |
Length - Overall | 0.220" (5.59mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.078" (1.98mm) | |
Flange Diameter | 0.103" (2.62mm) | |
Tail Diameter | - | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70897 € | 708,97 € |
| Unit Price without VAT: | 0,70897 € |
|---|---|
| Unit Price with VAT: | 0,82949 € |

