Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0328-0-15-15-36-27-10-0

DigiKey Part Number
54-0328-0-15-15-36-27-10-0-ND
Manufacturer
Manufacturer Product Number
0328-0-15-15-36-27-10-0
Description
PRESS-FIT RECEPTACLE FOR PLATED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.206" (5.23mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.079" (2.01mm)
Flange Diameter
0.091" (2.31mm)
Tail Diameter
-
Socket Depth
0.180" (4.57mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Grade
-
Qualification
-
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,67400 €6,74 €
1000,57280 €57,28 €
5000,51130 €255,65 €
1.0000,48689 €486,89 €
5.0000,43463 €2.173,15 €
10.0000,41390 €4.139,00 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,92430 €