
MIKROE-6754 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6754-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6754 |
Description | SENSOR LEVEL LIQ SWITCH SPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST Output Cable Mount |
Datasheet | Datasheet |
Category | Output Configuration SPST |
Manufacturer MikroElektronika | Current 1 A |
Packaging Box | Mounting Type Cable Mount |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -10°C ~ 85°C |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 11,82870 € |


