
MIKROE-6415 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6415-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6415 |
Description | COLOR 19 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | OPT4060 Color Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Color | |
Utilized IC / Part | OPT4060 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,10470 € |



