
MIKROE-6184 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6184-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6184 |
Description | MIKROMEDIA 5 FOR KINETIS RESISTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MK66FX1M0VLQ18 mikromedia 5 for Kinetis Resistive FPI with frame Kinetis ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part MK66FX1M0VLQ18 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,62000 € | 228,62 € |
| Unit Price without VAT: | 228,62000 € |
|---|---|
| Unit Price with VAT: | 267,48540 € |


