
MIKROE-5475 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5475-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5475 |
Description | ADAC 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX22000 ADC/DAC Module Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Data Acquisition | |
Function | ADC/DAC Module | |
Utilized IC / Part | MAX22000 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,17000 € | 118,17 € |
| Unit Price without VAT: | 118,17000 € |
|---|---|
| Unit Price with VAT: | 138,25890 € |


