
MIKROE-4697 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4697-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4697 |
Description | RTC 12 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DS1343 Real Time Clock (RTC) Clock Timing mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | DS1343 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,10000 € | 24,10 € |
| Unit Price without VAT: | 24,10000 € |
|---|---|
| Unit Price with VAT: | 28,19700 € |


