
MIKROE-1280 | |
|---|---|
DigiKey Part Number | 1471-1052-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1280 |
Description | BRD READY PIC PIC18F25K22 EVAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F25K22 Ready™ for PIC PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC18F25K22 |
Packaging Bulk | Mounting Type Socket |
Part Status Active | Contents Board(s), Cable(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 € | 50,14 € |
| Unit Price without VAT: | 50,14000 € |
|---|---|
| Unit Price with VAT: | 58,66380 € |


