
MC21609AB6W-BNMLW-V2 | |
|---|---|
DigiKey Part Number | 3086-MC21609AB6W-BNMLW-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC21609AB6W-BNMLW-V2 |
Description | 2X16 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 122.00mm x 44.00mm x 13.50mm |
Manufacturer Midas Displays | Viewing Area 99.00mm L x 24.00mm W |
Series | Backlight LED - White |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Dot Size 0.91mm W x 1.10mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST7066U |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 9.66mm H x 4.84mm W |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 14,61000 € | 146,10 € |
| 30 | 13,56433 € | 406,93 € |
| 50 | 12,66360 € | 633,18 € |
| 100 | 11,70310 € | 1.170,31 € |
| 200 | 11,29515 € | 2.259,03 € |
| 300 | 10,72573 € | 3.217,72 € |
| 500 | 10,38578 € | 5.192,89 € |
| 1.000 | 9,65486 € | 9.654,86 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,52110 € |



