
MPO-350C-24 | |
|---|---|
DigiKey Part Number | 5943-MPO-350C-24-ND |
Manufacturer | |
Manufacturer Product Number | MPO-350C-24 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, UKCA, UL |
Current - Output 1 8.33 A | Standard Number 60335-1; 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,80000 € | 103,80 € |
| 10 | 91,23300 € | 912,33 € |
| 25 | 86,66600 € | 2.166,65 € |
| 50 | 83,36320 € | 4.168,16 € |
| 100 | 80,18670 € | 8.018,67 € |
| Unit Price without VAT: | 103,80000 € |
|---|---|
| Unit Price with VAT: | 121,44600 € |

