
MPO-120C-24 | |
|---|---|
DigiKey Part Number | 5943-MPO-120C-24-ND |
Manufacturer | |
Manufacturer Product Number | MPO-120C-24 |
Description | AC/DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, UKCA |
Current - Output 1 5 A | Standard Number 60335-1; 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,37000 € | 54,37 € |
| 10 | 47,78600 € | 477,86 € |
| 25 | 45,39400 € | 1.134,85 € |
| 50 | 43,66420 € | 2.183,21 € |
| 100 | 42,00040 € | 4.200,04 € |
| Unit Price without VAT: | 54,37000 € |
|---|---|
| Unit Price with VAT: | 63,61290 € |


