


MPM-60C-24 | |
|---|---|
DigiKey Part Number | 5943-MPM-60C-24-ND |
Manufacturer | |
Manufacturer Product Number | MPM-60C-24 |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.5A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer MicroPower Direct | Power (Watts) 60 W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Features Universal Input |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 2.76" L x 1.89" W x 1.06" H (70.0mm x 48.0mm x 27.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 10 | 24,69500 € | 246,95 € |
| 25 | 23,45920 € | 586,48 € |
| 50 | 22,56540 € | 1.128,27 € |
| 100 | 21,70540 € | 2.170,54 € |
| 250 | 20,61876 € | 5.154,69 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 32,87700 € |



