
MD312S-05ERW | |
|---|---|
DigiKey Part Number | 5943-MD312S-05ERW-ND |
Manufacturer | |
Manufacturer Product Number | MD312S-05ERW |
Description | DC/DC,3W,12V IN,5V OUT,1.5 KV |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Size / Dimension | 0.87" L x 0.37" W x 0.50" H (22.0mm x 9.5mm x 12.7mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 5 | 6,63400 € | 33,17 € |
| 10 | 6,52500 € | 65,25 € |
| 25 | 6,38600 € | 159,65 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,04960 € |

