


MD205S-05BI | |
|---|---|
DigiKey Part Number | 5943-MD205S-05BI-ND |
Manufacturer | |
Manufacturer Product Number | MD205S-05BI |
Description | DC/DC,2W,5V IN,5V OUT,3 KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 5 | 3,92600 € | 19,63 € |
| 10 | 3,86200 € | 38,62 € |
| 26 | 3,77577 € | 98,17 € |
| 52 | 3,71462 € | 193,16 € |
| 104 | 3,65433 € | 380,05 € |
| 260 | 3,57600 € | 929,76 € |
| 520 | 3,51773 € | 1.829,22 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,77360 € |



