


MTFDKCC3T8TGP-1BK1JABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKCC3T8TGP-1BK1JABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCC3T8TGP-1BK1JABYY |
Description | NAND B58R TLC 1TB 7500 4TBYTE U. |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 3.84TB NVMe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 3.84TB | |
Memory Type | Solid State Drive (SSD) - | |
Form Factor | - | |
Speed - Read | 7.0GB/s | |
Speed - Write | 5.3GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.627,10000 € | 2.627,10 € |
| Unit Price without VAT: | 2.627,10000 € |
|---|---|
| Unit Price with VAT: | 3.073,70700 € |




