
MTFDKBA960TFR-1BC15ABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBA960TFR-1BC15ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA960TFR-1BC15ABYY |
Description | SSD 960GB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 5GB/s | |
Speed - Write | 1.4GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.163,87000 € | 1.163,87 € |
| Unit Price without VAT: | 1.163,87000 € |
|---|---|
| Unit Price with VAT: | 1.361,72790 € |


