MTFDDAV240TGA-1BC15ABYY TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 480,67433 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 371,24133 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 371,24133 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 480,67433 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 371,24133 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 371,24133 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 371,24133 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 473,99983 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 365,86256 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 365,86256 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 365,86256 €
Datasheet
Image for MTFDDAV240TGA-1BC15ABYY TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAV240TGA-1BC15ABYY TR

DigiKey Part Number
557-MTFDDAV240TGA-1BC15ABYYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFDDAV240TGA-1BC15ABYY TR
Description
SSD 240GB M.2 MOD TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
540MB/s
Speed - Write
350MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
180371,24133 €66.823,44 €
Unit Price without VAT:371,24133 €
Unit Price with VAT:434,35236 €