Parametric Equivalent

MTFDCAE002SAF-1B1 | |
|---|---|
DigiKey Part Number | MTFDCAE002SAF-1B1-ND |
Manufacturer | |
Manufacturer Product Number | MTFDCAE002SAF-1B1 |
Description | MODULE FLASH NAND SLC 2GB MODULE |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (SLC) 2GB Module |
Datasheet | Datasheet |
EDA/CAD Models | MTFDCAE002SAF-1B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,55250 € | 3.355,25 € |
| Unit Price without VAT: | 33,55250 € |
|---|---|
| Unit Price with VAT: | 39,25643 € |


