Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTFDCAE001SAF-1D1IT | |
|---|---|
DigiKey Part Number | MTFDCAE001SAF-1D1IT-ND |
Manufacturer | |
Manufacturer Product Number | MTFDCAE001SAF-1D1IT |
Description | MODULE FLASH NAND SLC 1GB MODULE |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (SLC) 1GB Module |
Datasheet | Datasheet |
EDA/CAD Models | MTFDCAE001SAF-1D1IT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 26,16747 € | 3.925,12 € |
| Unit Price without VAT: | 26,16747 € |
|---|---|
| Unit Price with VAT: | 30,61594 € |




