
MT47H64M8CF-187E:G | |
|---|---|
DigiKey Part Number | MT47H64M8CF-187E:G-ND |
Manufacturer | |
Manufacturer Product Number | MT47H64M8CF-187E:G |
Description | IC DRAM 512MBIT PAR 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 533 MHz 350 ps 60-FBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H64M8CF-187E:G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 350 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,18733 € | 7.187,33 € |
| Unit Price without VAT: | 7,18733 € |
|---|---|
| Unit Price with VAT: | 8,40918 € |




