Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT40A1G16TD-062E:F | |
|---|---|
DigiKey Part Number | 557-MT40A1G16TD-062E:F-ND |
Manufacturer | |
Manufacturer Product Number | MT40A1G16TD-062E:F |
Description | DDR4 16GBIT 16 96/144 TFBGA 1 CT |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface POD |
Mfr | Clock Frequency 1.6 GHz |
Packaging Box | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 19 ns |
Memory Type Volatile | Voltage - Supply 1.14V ~ 1.26V |
Memory Format | Operating Temperature 0°C ~ 95°C (TC) |
Technology SDRAM - DDR4 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1G x 16 | Supplier Device Package 96-FBGA (7.5x13) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT40A1G16TD-062E:F TR | Micron Technology Inc. | 0 | 557-MT40A1G16TD-062E:FTR-ND | 114,07902 € | Parametric Equivalent |
| AS4C1G16D4A-62BCN | Alliance Memory, Inc. | 330 | 1450-AS4C1G16D4A-62BCN-ND | 258,69000 € | Parametric Equivalent |
| AS4C1G16D4A-62BCNTR | Alliance Memory, Inc. | 0 | 1450-AS4C1G16D4A-62BCNTRCT-ND | 197,63575 € | Parametric Equivalent |
| MT40A1G16TD-062E:F | Alliance Memory, Inc. | 0 | 1450-MT40A1G16TD-062E:F-ND | 242,12000 € | Parametric Equivalent |
| MT40A1G16TD-062E:FTR | Alliance Memory, Inc. | 1.089 | 1450-MT40A1G16TD-062E:FTRCT-ND | 260,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 114,07902 € | 116.360,60 € |
| Unit Price without VAT: | 114,07902 € |
|---|---|
| Unit Price with VAT: | 133,47245 € |


