
MT36KDS2G72PZ-1G6N1 | |
|---|---|
DigiKey Part Number | MT36KDS2G72PZ-1G6N1-ND |
Manufacturer | |
Manufacturer Product Number | MT36KDS2G72PZ-1G6N1 |
Description | MODULE DDR3L SDRAM 16GB |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR3L SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,19000 € | 499,19 € |
| Unit Price without VAT: | 499,19000 € |
|---|---|
| Unit Price with VAT: | 584,05230 € |

