
MT35XU01GBBA2G12-0AAT | |
|---|---|
DigiKey Part Number | MT35XU01GBBA2G12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XU01GBBA2G12-0AAT |
Description | IC FLSH 1GBIT XCCELA BUS 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Bulk: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,50000 € | 34,50 € |
| 10 | 31,91400 € | 319,14 € |
| 25 | 30,89120 € | 772,28 € |
| 50 | 30,12500 € | 1.506,25 € |
| 100 | 29,36890 € | 2.936,89 € |
| 250 | 28,38864 € | 7.097,16 € |
| Unit Price without VAT: | 34,50000 € |
|---|---|
| Unit Price with VAT: | 40,36500 € |


