
MT29F4G08ABADAH4:D | |
|---|---|
DigiKey Part Number | MT29F4G08ABADAH4:D-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABADAH4:D |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,94400 € | 39,44 € |
| 25 | 3,82640 € | 95,66 € |
| 50 | 3,73720 € | 186,86 € |
| 100 | 3,64820 € | 364,82 € |
| 250 | 3,53124 € | 882,81 € |
| 500 | 3,44366 € | 1.721,83 € |
| 1.260 | 3,32873 € | 4.194,20 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 4,94910 € |


