
MT29F1G08ABBFAH4-ITE:F | |
|---|---|
DigiKey Part Number | MT29F1G08ABBFAH4-ITE:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABBFAH4-ITE:F |
Description | IC FLASH 1GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 63-VFBGA (9x11) |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 63-VFBGA (9x11) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Tray: | 1260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 10 | 10,60400 € | 106,04 € |
| 25 | 10,27440 € | 256,86 € |
| 50 | 10,02520 € | 501,26 € |
| 100 | 9,77850 € | 977,85 € |
| 250 | 9,67060 € | 2.417,65 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,37310 € |






