Clock Fanout Buffer (Distribution) IC 1:2 750 MHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:2 750 MHz 16-VFQFN Exposed Pad
16-VQFN (exposed pad)

ZL40201LDF1

DigiKey Part Number
150-ZL40201LDF1TR-ND - Tape & Reel (TR)
150-ZL40201LDF1CT-ND - Cut Tape (CT)
150-ZL40201LDF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZL40201LDF1
Description
IC CLK BUFFER 1:2 750MHZ 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 750 MHz 16-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVPECL
Frequency - Max
750 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,28000 €3,28 €
252,73680 €68,42 €
1002,63560 €263,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0002,63559 €10.542,36 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,83760 €