
ZL30105QDG1 | |
|---|---|
DigiKey Part Number | ZL30105QDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30105QDG1 |
Description | IC PHASE LOCK LOOP DGTL 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1/E1 IC 65.536MHz 1 Output 64-TQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | T1/E1 | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:12 | |
Differential - Input:Output | No/No | |
Frequency - Max | 65.536MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,09000 € | 72,09 € |
| 25 | 60,07040 € | 1.501,76 € |
| 100 | 58,02600 € | 5.802,60 € |
| Unit Price without VAT: | 72,09000 € |
|---|---|
| Unit Price with VAT: | 84,34530 € |

