USB5816C/KD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 116
Unit Price: 6,75000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 983
Unit Price: 6,59000 €
Datasheet
USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5816C/KD

DigiKey Part Number
USB5816C/KD-ND
Manufacturer
Manufacturer Product Number
USB5816C/KD
Description
IC USB HUB CNTRL I2C/SPI 100VQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 3.1 I2C, SPI Interface 100-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
I2C, SPI
Standards
USB 3.1
Voltage - Supply
1.08V ~ 1.32V, 3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
100-VFQFN Exposed Pad
Supplier Device Package
100-VQFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1685,67994 €954,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,67994 €
Unit Price with VAT:6,64553 €