USB5434B-JZXTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,59345 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,81936 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,41102 €
Datasheet
USB Hub Controller USB 3.0 USB Interface 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB5434B-JZXTR

DigiKey Part Number
USB5434B-JZXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB5434B-JZXTR
Description
IC USB HUB CTRLR 64-QFN
Customer Reference
Detailed Description
USB Hub Controller USB 3.0 USB Interface 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
USB5434B-JZXTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 3.0
Voltage - Supply
1.25V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.