
USB4715T/Y9X | |
|---|---|
DigiKey Part Number | USB4715T/Y9XTR-ND - Tape & Reel (TR) USB4715T/Y9XCT-ND - Cut Tape (CT) USB4715T/Y9XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4715T/Y9X |
Description | IC USB HUB CONTROLLER 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-SQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB4715T/Y9X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-SQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 25 | 3,59720 € | 89,93 € |
| 100 | 3,47470 € | 347,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,47467 € | 10.424,01 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,04270 € |

