Power Switch/Driver 1:1 3A 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCS2112T-2-V/G4

DigiKey Part Number
UCS2112T-2-V/G4TR-ND - Tape & Reel (TR)
UCS2112T-2-V/G4CT-ND - Cut Tape (CT)
UCS2112T-2-V/G4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCS2112T-2-V/G4
Description
IC PWR SWITCH 1:1 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3A 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
I2C, SMBus
Voltage - Load
2.9V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
40mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Adjustable), UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (4x4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.466
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,79000 €2,79 €
252,32040 €58,01 €
1002,25850 €225,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,25849 €11.292,45 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,26430 €