Audio Demodulator 2 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Demodulator 2 Channel 16-PDIP
16 PDIP

U4468B-MG19

DigiKey Part Number
U4468B-MG19-ND
Manufacturer
Manufacturer Product Number
U4468B-MG19
Description
IC DEMODULATOR 16PDIP
Customer Reference
Detailed Description
Audio Demodulator 2 Channel 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Demodulator
Applications
Consumer Audio
Number of Channels
2
Interface
Analog
Voltage - Supply
4.5V ~ 9V
Operating Temperature
0°C ~ 85°C (TA)
Specifications
AM, FM
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.